
8D7C15W18SN
Circular MIL Spec Connector 8D 18C 18#20 SKT J/N PCB
Datasheet
8D7C15W18SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
347 Can be Built
Build Time: 10 Days
347 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.42 | $185.42 | |
| $174.27 | $1,742.70 | |
| $168.60 | $4,215.00 | |
| $166.93 | $8,346.50 | |
| $165.28 | $16,528.00 | |
| $163.64 | $40,910.00 |
Need more?
My Notes
Sign into see notes.