
8D5E11M02AN
Fiber Optic Connectors
Datasheet
8D5E11M02AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Connectors | |
| Series | 8D-E | |
| Product | Plugs | |
| Mode | Singlemode | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Body Material | Composite | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 8D5E11M02AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $560.18 | $2,800.90 | |
| $466.81 | $4,668.10 | |
| $462.19 | $11,554.75 | |
| $457.61 | $22,880.50 | |
| $453.08 | $45,308.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes