Reference Only

8D5-19F18PN251

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
8D5-19F18PN251

TTI Part:
8D5-19F18PN251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions18 Position
Contact GenderPin (Male)
Insert Arrangement19-18
ProductPlugs
Shell Size19
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A, 45 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases8D519F18PN251

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

60 Can be Built
Build Time: 10 Days
60 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$250.68$250.68
$232.66$1,163.30
Need more?

My Notes

Sign into see notes.