Reference Only

8D5-13Z35SA

Circular MIL Spec Connector 22P Size 13 Plug RFI MIL-DTL-38999 III

Manufacturer:

Mfr Part:
8D5-13Z35SA

TTI Part:
8D5-13Z35SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderSocket (Female)
Insert Arrangement13-35
ProductPlugs
Shell Size13
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases8D513Z35SA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

85 Can be Built
Build Time: 10 Days
85 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.