Reference Only

8D5-11W35SN

Circular MIL Spec Connector 13P SZ 11 CABLE MNT RFI SOCKET PLUG

Manufacturer:

Mfr Part:
8D5-11W35SN

TTI Part:
8D5-11W35SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions13 Position
Contact GenderSocket (Female)
Insert Arrangement11-35
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases8D511W35SN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.87$66.87
$58.54$585.40
$52.83$1,320.75
$48.69$2,434.50
$44.65$4,465.00
Need more?

My Notes

Sign into see notes.