Reference Only

8D0L15W35SA

Circular MIL Spec Connector 8D 37C 37#22D SKT RECP PCB

Manufacturer:

Mfr Part:
8D0L15W35SA

TTI Part:
8D0L15W35SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderSocket (Female)
Insert Arrangement15-35
ProductReceptacles
Shell Size15
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StylePC Pin
Mounting StyleWall Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4 Can be Built
Build Time: 10 Days
4 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.46$114.46
$99.20$992.00
$87.53$2,188.25
$78.32$3,916.00
$69.37$6,937.00
$68.68$17,170.00
Need more?
Sign in to add projects and notes