Reference Only

8D0-19F18SN251

Circular MIL Spec Connector 8D 18C 14#22D 4#8 SKT RECP

Manufacturer:

Mfr Part:
8D0-19F18SN251

TTI Part:
8D0-19F18SN251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions18 Position
Contact GenderSocket (Female)
Insert Arrangement19-18
ProductReceptacles
Shell Size19
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A, 45 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases8D019F18SN251

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

74 Can be Built
Build Time: 10 Days
74 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.