Reference Only

8D0-13F26SN

Circular MIL Spec Connector SQ Flange, Size 13 26S, SS Nickel

Manufacturer:

Mfr Part:
8D0-13F26SN

TTI Part:
8D0-13F26SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderSocket (Female)
Insert Arrangement13-26
ProductReceptacles
Shell Size13
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.3 kV
Part # Aliases8D013F26SN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

730 Can be Built
Build Time: 10 Days
730 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.19$55.19
$43.68$218.40
$42.27$422.70
$38.54$963.50
$36.40$1,820.00
Need more?

My Notes

Sign into see notes.