Reference Only
863526P017
D-Sub High Density Connectors
Datasheet
863526P017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | 8635 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Type | Power Contacts | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | A | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 863526P017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.85 | $1,248.50 | |
| $110.79 | $2,215.80 | |
| $109.69 | $5,484.50 | |
| $101.60 | $10,160.00 | |
| $91.10 | $18,220.00 | |
| $85.43 | $42,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes