
863515P017
D-Sub High Density Connectors
Datasheet
863515P017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Male | |
| Series | 8635 | |
| Packaging | Each | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | E | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 863515P017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $372.78 | $1,863.90 | |
| $298.73 | $5,974.60 | |
| $239.40 | $11,970.00 | |
| $197.65 | $19,765.00 | |
| $176.75 | $35,350.00 | |
| $146.89 | $73,445.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.