863515P015 Souriau

863515P015

D-Sub High Density Connectors CONNECTEUR EL BOM AVEC C

Manufacturer:

Mfr Part:
863515P015

TTI Part:
863515P015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
GenderMale
Series8635
PackagingEach
Product TypeHigh Density D-Sub Connectors
Shell SizeE
SubcategoryD-Sub Connectors
Part # Aliases863515P015

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 11-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$262.25$2,622.50
$259.65$5,193.00
$257.08$12,854.00
$254.54$25,454.00
$252.02$50,404.00
$209.80$104,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes