Reference Only

85990727900

Circular MIL Spec Contacts Short PC Tail Socket 8D Contact Size 16

Manufacturer:

Mfr Part:
85990727900

TTI Part:
85990727900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact Size16
Wire Gauge20 AWG - 16 AWG
Termination StyleSolder
Contact PlatingGold
Contact TypePin & Socket
Current Rating13 A
SeriesMS
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,165In Stock

500 expected 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.01$25.01
$20.84$1,042.00
$16.03$3,206.00
$11.80$11,800.00
$10.89$54,450.00
Need more?
Sign in to add projects and notes