Reference Only
85990724900
Circular MIL Spec Contacts PIN 20 GA "C" PC TAIL CONTACT
Datasheet
85990724900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Current Rating | 7.5 A | |
| Series | 8D | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
71,413In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $6.05 | |
| $1.20 | $12.00 | |
| $1.19 | $59.50 | |
| $1.18 | $118.00 | |
| $1.16 | $290.00 | |
| $0.87 | $2,175.00 |
Need more?
My Notes
Sign into see notes.