Reference Only

85331000900

Circular MIL Spec Contacts CONTACT

Manufacturer:

Mfr Part:
85331000900

TTI Part:
85331000900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-83723 III
Contact GenderPin (Male)
Contact Size20
Wire Gauge24 AWG - 20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypePin & Socket
Current Rating7.5 A
Series853
PackagingEach
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # AliasesEN3155004M2020 ESC30P20BC 85331000900

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,194In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.32$9.32
$9.23$92.30
$9.14$228.50
$9.05$452.50
$6.56$656.00
Need more?
Sign in to add projects and notes