Reference Only
851-07A1418SY50A7
Circular MIL Spec Connector 18P Sz 14 Jam Nut Recpt Skt Cont Crimp
Datasheet
851-07A1418SY50A7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 18 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14-18 | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85107A1418SY50A7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
107 Can be Built
Build Time: 14 Days
107 can be built in 14 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.64 | $63.64 | |
| $44.70 | $4,470.00 | |
| $44.26 | $22,130.00 | |
| $43.82 | $43,820.00 | |
| $39.73 | $99,325.00 | |
| $35.76 | $178,800.00 | |
| $35.41 | $354,100.00 | |
| $35.06 | $876,500.00 |
Need more?
My Notes
Sign into see notes.