Reference Only

851-07A1412P50A7

Circular MIL Spec Connector 12P JAM NUT RECEP SZ 14 PANEL MOUNT

Manufacturer:

Mfr Part:
851-07A1412P50A7

TTI Part:
851-07A1412P50A7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement14-12
ProductReceptacles
Shell Size14
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating1.5 kV
Part # Aliases85107A1412P50A7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28In Stock

207 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.80$32.80
$30.46$152.30
$28.81$288.10
$27.69$692.25
$26.99$1,349.50
Need more?

My Notes

Sign into see notes.