Reference Only
851-06EC1210P50
Circular MIL Spec Connector 10P STRT PLUG SZ 12
Datasheet
851-06EC1210P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 12-10 | |
| Product | Plugs | |
| Shell Size | 12 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.5 kV | |
| Part # Aliases | 85106EC1210P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
10 Can be Built
Build Time: 14 Days
10 can be built in 14 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.50 | $48.50 | |
| $38.12 | $190.60 | |
| $34.30 | $343.00 | |
| $29.03 | $725.75 |
Need more?
Sign in to add projects and notes