Reference Only
851-06EC106S50
Circular MIL Spec Connector 6P STRT PLUG SZ 10
Datasheet
851-06EC106S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10-06 | |
| Product | Plugs | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.5 kV | |
| Part # Aliases | 85106EC106S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
680 Can be Built
Build Time: 14 Days
680 can be built in 14 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.35 | $50.35 | |
| $38.91 | $116.73 | |
| $34.62 | $346.20 | |
| $30.94 | $773.50 |
Need more?
My Notes
Sign into see notes.