Reference Only
851-06AC1419S50
Circular MIL Spec Connector 19P STRT SKT PLUG SHELL SIZE 14
Datasheet
851-06AC1419S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 19 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14-19 | |
| Product | Plugs | |
| Shell Size | 14 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106AC1419S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
453 Can be Built
Build Time: 14 Days
453 can be built in 14 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.41 | $46.41 | |
| $32.44 | $324.40 | |
| $27.45 | $686.25 | |
| $24.44 | $1,222.00 | |
| $23.79 | $2,379.00 |
Need more?
Sign in to add projects and notes