Reference Only
851-06A106P5066
Circular MIL Spec Connector 6P SIZE 10 STRAIGHT PIN PLUG CRIMP
Datasheet
851-06A106P5066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10-06 | |
| Product | Plugs | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106A106P5066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |