Reference Only
82913609A
Standard Circular Contacts 8 AWG Pin Size 8 Power Contact
Datasheet
82913609A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 44 A | |
| Contact Size | 8 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Pin & Socket | |
| Product | Contacts | |
| Series | 8291 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 82913609A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.49 | $949.00 | |
| $7.90 | $7,900.00 |
Need more?
Available Regional Inventory
60 available now at ttieurope.com
Sign in to add projects and notes