Reference Only

82913605A

Standard Circular Contacts 12 AWG Pin Size 8 Power Contact

Manufacturer:

Mfr Part:
82913605A

TTI Part:
82913605A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact PlatingSilver
ProductContacts
Series8291
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # Aliases82913605A

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.68$668.00
$6.18$1,854.00
$5.96$2,980.00
$5.68$5,680.00
$5.62$14,050.00
$5.57$27,850.00
$5.51$55,100.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes