Reference Only
82913602A
Standard Circular Contacts SOCKET CONTACT 14 AWG
Datasheet
82913602A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 8 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 14 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Pin & Socket | |
| Product | Contacts | |
| Series | 8291 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 82913602A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.33 | $733.00 | |
| $7.26 | $2,178.00 | |
| $6.48 | $3,240.00 | |
| $5.94 | $5,940.00 | |
| $5.88 | $14,700.00 | |
| $5.82 | $29,100.00 | |
| $5.77 | $57,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,132 available now at ttieurope.com
Sign in to add projects and notes