Reference Only

82911466A

Standard Circular Contacts 12 AWG SOCKET, AG

Manufacturer:

Mfr Part:
82911466A

TTI Part:
82911466A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating26 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge12 AWG
Termination StyleCrimp
Contact PlatingSilver
Contact TypeMachined Contacts
ProductContacts
Series8291
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # Aliases82911466A

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.11$8.22
$4.06$1,218.00
$3.99$1,995.00
$3.81$3,810.00
$3.77$9,425.00
$3.72$18,600.00
$3.67$183,500.00
Need more?
Available Regional Inventory
1,572 available now at ttieurope.com
Sign in to add projects and notes