Reference Only

82911462A

Standard Circular Contacts SOCKET POWER CONTACT TRIM TRIO 16 AWG

Manufacturer:

Mfr Part:
82911462A

TTI Part:
82911462A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating26 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge16 AWG
Termination StyleCrimp
Contact PlatingSilver
Contact TypeMachined Contacts
Series8291
PackagingEach
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Part # Aliases82911462A

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.10$610.00
$6.04$1,812.00
$5.98$2,990.00
$5.53$5,530.00
$5.46$13,650.00
$5.40$27,000.00
$5.34$53,400.00
Need more?

My Notes

Sign into see notes.