Reference Only
ZW1807TD200115
Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 36 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 0.2 in | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Series | ZW | |
| Packaging | Bulk | |
| Application | Board-to-Board, Cable | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Throuh Hole | |
| Termination Post Length | 0.115 in | |
| Tradename | Flex Stack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
12In Stock
115 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $5.52 | |
| $2.41 | $241.00 | |
| $2.39 | $597.50 | |
| $2.21 | $1,105.00 | |
| $1.81 | $1,810.00 | |
| $1.68 | $3,360.00 | |
| $1.58 | $7,900.00 | |
| $1.56 | $15,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes