
ZF5S3001TWTTR
FFC & FPC Connectors 0.50MM ZERO INSERTION FORCE
Datasheet
ZF5S-30-01-T-WT-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
1,700
On Order
1,700 expected 06-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $2,431.00 | |
| $1.39 | $4,726.00 | |
| $1.38 | $7,038.00 | |
| $1.36 | $13,872.00 |
Need more?
Sign in to add projects and notes