Reference Only
ZF5S3001TWT
FFC & FPC Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC & FPC Connectors | |
| Product | Sockets | |
| Number of Positions | 30 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Contact Location | Top Contact | |
| Contact Plating | Tin | |
| Current Rating | 1.8 A | |
| Series | ZF5S | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Actuation Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $57.24 | |
| $1.54 | $1,580.04 | |
| $1.26 | $2,551.50 | |
| $0.97 | $4,871.34 | |
| $0.68 | $6,811.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes