Reference Only

ZF5S2001TWTTR

FFC & FPC Connectors

Manufacturer:

Mfr Part:
ZF5S-20-01-T-WT-TR

TTI Part:
ZF5S2001TWTTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryFFC & FPC Connectors
ProductSockets
Number of Positions20 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleHorizontal
Contact LocationTop Contact
Contact PlatingTin
Current Rating1.8 A
SeriesZF5S
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
GenderFemale
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$1.22$1,952.00
$1.11$3,552.00
$0.91$5,824.00
$0.65$7,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.