Reference Only

ZF5S1001TWT

FFC & FPC Connectors

Manufacturer:

Mfr Part:
ZF5S-10-01-T-WT

TTI Part:
ZF5S1001TWT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryFFC & FPC Connectors
ProductSockets
Number of Positions10 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleHorizontal
Contact LocationTop Contact
Contact PlatingTin
Current Rating1.8 A
SeriesZF5S
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Actuation TypeZIF
Contact MaterialPhosphor Bronze
GenderFemale
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 54 / Multiples: 54)
Quantity Unit PriceExt. Price
$1.26$68.04
$0.96$984.96
$0.92$1,887.84
$0.705$3,540.51
$0.502$5,042.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.