Reference Only
USBRBSFOTH
USB Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Voltage Rating | 30 VAC | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | USB Connectors | |
| Series | USBR | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
585In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $5.96 | |
| $1.33 | $33.25 | |
| $1.02 | $51.00 | |
| $0.67 | $335.00 | |
| $0.555 | $555.00 | |
| $0.54 | $1,080.00 | |
| $0.523 | $2,615.00 | |
| $0.518 | $5,180.00 |
Need more?
Sign in to add projects and notes