Reference Only

USBRASFOVU

USB Connectors USB 2.0 HIGH RETENTION TYPE B

Manufacturer:

Mfr Part:
USBR-A-S-F-O-VU

TTI Part:
USBRASFOVU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Voltage Rating30 VAC
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 50 C
Product TypeUSB Connectors
SeriesUSBR
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.06$6.18
$0.99$990.00
$0.95$1,900.00
$0.87$4,350.00
$0.79$7,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.