Reference Only

USBRADSOTH

USB Connectors USB 2.0 TYPE B

Manufacturer:

Mfr Part:
USBR-A-D-S-O-TH

TTI Part:
USBRADSOTH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSolder
Number of Contacts8 Contact
Number of Ports2 Port
Voltage Rating30 VAC
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 50 C
Product TypeUSB Connectors
SeriesUSBR
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.91$191.00
$1.59$795.00
$1.35$1,350.00
$1.33$2,660.00
$1.24$6,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes