Reference Only
UPT0403.001LVLC
Power to the Board 3.81MM POWERSTRIP DUAL BLADE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | UPT | |
| Packaging | Tube | |
| Tradename | PowerStrip | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
2,247In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.79 | $100.59 | |
| $4.24 | $178.08 | |
| $3.45 | $1,738.80 | |
| $3.28 | $3,306.24 | |
| $2.87 | $7,232.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes