Reference Only
UMPT1002.5GVSWTR
Power to the Board 2.00MM MPOWER ULTRA MICRO HDR
Alternate Part Number
UMPT1002.5GVSWTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | UMPT | |
| Packaging | Reel | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.59 | $2,656.50 | |
| $7.42 | $5,194.00 | |
| $6.95 | $7,297.50 | |
| $6.88 | $14,448.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes