Reference Only
UMPS1003.5LVSWTR
Power to the Board 2.00MM MPOWER ULTRA MICRO SCKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 9.4 A | |
| Voltage Rating | 460 VAC, 650 VDC | |
| Number of Positions | 10 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 2 mm | |
| Series | UMPS | |
| Packaging | Reel | |
| Tradename | mPower | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product | Ultra Micro Power Systems | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
2,250
On Order
2,250 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.78 | $2,151.00 | |
| $4.47 | $4,023.00 | |
| $4.28 | $5,778.00 | |
| $4.24 | $9,540.00 |
Need more?
Sign in to add projects and notes