Reference Only
UEC50191HDRA2A
Micro TCA Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Micro TCA Connectors | |
| Product | Cable to Board Connectors | |
| Number of Positions | 19 Position | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Contact Plating | Gold | |
| Series | UEC5 | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1.8 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | FireFly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 675 / Multiples: 675)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.64 | $3,807.00 | |
| $5.08 | $6,858.00 | |
| $4.55 | $9,213.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes