Reference Only
TW0806FQ413130
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Stack Height | 0.413 in | |
| Current Rating | 5.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 4 Gb/s, 8 Gb/s | |
| Series | TW | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Through Hole | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Post Length | 0.13 in | |
| Tradename | Flex Stack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.01 | $8.02 | |
| $3.89 | $97.25 | |
| $3.68 | $184.00 | |
| $3.47 | $347.00 | |
| $3.19 | $1,595.00 | |
| $2.83 | $2,830.00 | |
| $2.42 | $6,050.00 | |
| $2.17 | $10,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes