Reference Only
TSW11008GDLC
Headers & Wire Housings 2.54MM CLASSIC PCB HDR STRIP
Datasheet
TSW-110-08-G-D-LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $7.42 | |
| $3.66 | $36.60 | |
| $3.43 | $171.50 | |
| $2.90 | $1,450.00 | |
| $2.81 | $2,810.00 | |
| $2.77 | $5,540.00 | |
| $2.74 | $13,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.