
TSW10408TSNALL
Headers & Wire Housings 2.54MM CLASSIC PCB HDR STRIP
Datasheet
TSW-104-08-T-S-NA-LL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TSW | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
239In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.491 | $5.40 | |
| $0.409 | $20.45 | |
| $0.393 | $39.30 | |
| $0.353 | $176.50 | |
| $0.313 | $313.00 | |
| $0.309 | $618.00 | |
| $0.282 | $1,410.00 | |
| $0.262 | $2,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes