Reference Only

TSW10308GS

Headers & Wire Housings 2.54MM CLASSIC HEADER STRIP

Manufacturer:

Mfr Part:
TSW-103-08-G-S

TTI Part:
TSW10308GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Header
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
Termination Post Length5.08 mm (0.2 in)
SeriesTSW
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating400 VAC, 450 VAC, 500 VAC, 515 VAC, 550 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

1,204In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.335$5.02
$0.332$16.60
$0.328$32.80
$0.325$162.50
$0.242$242.00
$0.213$426.00
$0.168$840.00
Need more?

My Notes

Sign into see notes.