Reference Only

TSW10307TD

Headers & Wire Housings

Manufacturer:

Mfr Part:
TSW-103-07-T-D

TTI Part:
TSW10307TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length5.84 mm (0.23 in)
Termination Post Length2.54 mm (0.1 in)
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating450 VAC, 500 VAC, 515 VAC, 550 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

8,675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.243$5.10
$0.212$21.20
$0.21$52.50
$0.15$150.00
$0.125$312.50
$0.109$545.00
$0.098$980.00
Need more?

My Notes

Sign into see notes.