
TSM12602LDVA
Headers & Wire Housings 2.54MM SMT TERMINAL STRIP
Datasheet
TSM-126-02-L-DV-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TSM | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
208In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.56 | $5.56 | |
| $5.51 | $44.08 | |
| $5.35 | $299.60 | |
| $5.20 | $1,300.00 | |
| $4.24 | $2,136.96 | |
| $3.89 | $3,890.00 | |
| $3.49 | $8,738.96 | |
| $3.14 | $15,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes