Reference Only

TSM10701LDV

Headers & Wire Housings

Manufacturer:

Mfr Part:
TSM-107-01-L-DV

TTI Part:
TSM10701LDV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Header
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating4.1 A to 5.4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating495 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

4,480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$1.42$45.44
$1.19$114.24
$0.91$465.92
$0.89$911.36
$0.81$1,632.96
$0.60$3,014.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.