Reference Only

TSM10601SSVPTR

Headers & Wire Housings

Manufacturer:

Mfr Part:
TSM-106-01-S-SV-P-TR

TTI Part:
TSM10601SSVPTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Header
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
SeriesTSM
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating4.1 A to 5.4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating495 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

175In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$1.41$246.75
$1.37$479.50
$1.21$635.25
$1.11$1,165.50
$1.04$5,278.00
Need more?
Sign in to add projects and notes