TSM-105-02-S-DV-P-TR Samtec

TSM10502SDVPTR

Headers & Wire Housings

Manufacturer:

Mfr Part:
TSM-105-02-S-DV-P-TR

TTI Part:
TSM10502SDVPTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8.13 mm (0.32 in)
SeriesTSM
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating4.1 A to 5.4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating495 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.85$370.00
$1.82$1,092.00
$1.68$1,680.00
$1.65$3,300.00
$1.63$8,150.00
Need more?
Sign in to add projects and notes