Reference Only
TSM10501SDV
Headers & Wire Housings 2.54MM SMT TERMINAL STRIP
Datasheet
TSM-105-01-S-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Header | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 5.84 mm (0.23 in) | |
| Series | TSM | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A to 5.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 495 VAC | |
| Part # Aliases | TSM-105-01-S-DV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,710In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $57.60 | |
| $1.27 | $114.30 | |
| $1.26 | $340.20 | |
| $1.25 | $956.25 | |
| $1.02 | $2,570.40 | |
| $0.96 | $7,214.40 | |
| $0.89 | $13,376.70 |
Need more?
Sign in to add projects and notes