Reference Only

TSM10501LDV

Headers & Wire Housings

Manufacturer:

Mfr Part:
TSM-105-01-L-DV

TTI Part:
TSM10501LDV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Header
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
SeriesTSM
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating4.1 A to 5.4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating495 VAC
Part # AliasesTSM-105-01-L-DV

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

8,505In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$0.80$36.00
$0.80$72.00
$0.79$106.65
$0.78$421.20
$0.633$655.15
$0.56$1,134.00
$0.404$2,036.16
Need more?

My Notes

Sign into see notes.