Reference Only
TSM10302LSHAPTR
Headers & Wire Housings 2.54MM SMT TERMINAL STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Header | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Horizontal | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 8.13 mm (0.32 in) | |
| Series | TSM | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A to 5.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
21,000In Stock
29,157 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $388.50 | |
| $0.93 | $651.00 | |
| $0.84 | $882.00 | |
| $0.83 | $1,743.00 | |
| $0.735 | $3,858.75 | |
| $0.673 | $6,830.95 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.