
TSM10201LSH
Headers & Wire Housings 2.54MM SMT TERMINAL STRIP
Datasheet
TSM-102-01-L-SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Horizontal | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 5.84 mm (0.23 in) | |
| Series | TSM | |
| Application | Board-to-Board, Cable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A to 5.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
4,255In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $27.94 | |
| $0.20 | $115.00 | |
| $0.174 | $180.09 | |
| $0.165 | $341.55 | |
| $0.142 | $718.52 |
Need more?
Sign in to add projects and notes